1.5 µH Shielded Drum Core, Wirewound Inductor 2.4 A 72mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4335.152NLT

DigiKey Part Number
553-3516-2-ND - Tape & Reel (TR)
553-3516-1-ND - Cut Tape (CT)
553-3516-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4335.152NLT
Description
FIXED IND 1.5UH 2.4A 72 MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 2.4 A 72mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4335.152NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.9A
Shielding
Shielded
DC Resistance (DCR)
72mOhm Max
Q @ Freq
-
Frequency - Self Resonant
38MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.106" L x 0.087" W (2.70mm x 2.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,22800 €2,28 €
1000,18730 €18,73 €
1.0000,15401 €154,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14522 €290,44 €
4.0000,13693 €547,72 €
6.0000,13231 €793,86 €
10.0000,12671 €1.267,10 €
14.0000,12316 €1.724,24 €
20.0000,11950 €2.390,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €