68 µH Shielded Drum Core, Wirewound Inductor 240 mA 2.171Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4334.683NLT

DigiKey Part Number
553-3312-2-ND - Tape & Reel (TR)
553-3312-1-ND - Cut Tape (CT)
553-3312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4334.683NLT
Description
FIXED IND 68UH 240MA 2.171 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 240 mA 2.171Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4334.683NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
240mA
Shielding
Shielded
DC Resistance (DCR)
2.171Ohm Max
Q @ Freq
-
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.126" L x 0.126" W (3.20mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.234
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,20400 €2,04 €
1000,16800 €16,80 €
1.0000,13813 €138,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,13025 €260,50 €
4.0000,12281 €491,24 €
6.0000,11867 €712,02 €
10.0000,11365 €1.136,50 €
14.0000,11046 €1.546,44 €
20.0000,10718 €2.143,60 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €