56 µH Shielded Drum Core, Wirewound Inductor 280 mA 1.794Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4334.563NLT

DigiKey Part Number
553-3512-2-ND - Tape & Reel (TR)
553-3512-1-ND - Cut Tape (CT)
553-3512-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4334.563NLT
Description
FIXED IND 56UH 280MA 1.794 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 µH Shielded Drum Core, Wirewound Inductor 280 mA 1.794Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4334.563NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
260mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.794Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
9MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.126" L x 0.126" W (3.20mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.960
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,21400 €2,14 €
1000,17620 €17,62 €
1.0000,14489 €144,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,13136 €262,72 €
4.0000,12626 €505,04 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €