3.6 µH Shielded Drum Core, Wirewound Inductor 1.36 A 130mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4334.362NLT

DigiKey Part Number
553-3508-2-ND - Tape & Reel (TR)
553-3508-1-ND - Cut Tape (CT)
553-3508-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4334.362NLT
Description
FIXED IND 3.6UH 1.36A 130 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.6 µH Shielded Drum Core, Wirewound Inductor 1.36 A 130mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4334.362NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.05A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
130mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
36MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.126" L x 0.126" W (3.20mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.579
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,20100 €2,01 €
1000,16590 €16,59 €
1.0000,13642 €136,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12863 €257,26 €
4.0000,12129 €485,16 €
6.0000,11719 €703,14 €
10.0000,11223 €1.122,30 €
14.0000,10909 €1.527,26 €
20.0000,10585 €2.117,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €