
PA4334.242NLT | |
|---|---|
DigiKey Part Number | 553-3505-2-ND - Tape & Reel (TR) 553-3505-1-ND - Cut Tape (CT) 553-3505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4334.242NLT |
Description | FIXED IND 2.4UH 1.6A 88 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.4 µH Shielded Drum Core, Wirewound Inductor 1.6 A 88mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4334.242NLT Models |
Category | Current - Saturation (Isat) 1.15A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 88mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 47MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21200 € | 2,12 € |
| 100 | 0,17480 € | 17,48 € |
| 1.000 | 0,14374 € | 143,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13553 € | 271,06 € |
| 4.000 | 0,12780 € | 511,20 € |
| 6.000 | 0,12348 € | 740,88 € |
| 10.000 | 0,11826 € | 1.182,60 € |
| 14.000 | 0,11494 € | 1.609,16 € |
| 20.000 | 0,11153 € | 2.230,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

