
PA4334.222NLT | |
|---|---|
DigiKey Part Number | 553-3306-2-ND - Tape & Reel (TR) 553-3306-1-ND - Cut Tape (CT) 553-3306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4334.222NLT |
Description | FIXED IND 2.2UH 1.2A 98 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.2 A 98mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4334.222NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 98mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.126" W (3.20mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20400 € | 2,04 € |
| 100 | 0,16800 € | 16,80 € |
| 1.000 | 0,13813 € | 138,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13025 € | 260,50 € |
| 4.000 | 0,12281 € | 491,24 € |
| 6.000 | 0,11867 € | 712,02 € |
| 10.000 | 0,11365 € | 1.136,50 € |
| 14.000 | 0,11046 € | 1.546,44 € |
| 20.000 | 0,10718 € | 2.143,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


