
PA4334.221NLT | |
|---|---|
DigiKey Part Number | 553-3305-2-ND - Tape & Reel (TR) 553-3305-1-ND - Cut Tape (CT) 553-3305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4334.221NLT |
Description | FIXED IND 220NH 3A 22 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Drum Core, Wirewound Inductor 3 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4334.221NLT Models |
Category | Current - Saturation (Isat) 5.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 22mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 328MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,16590 € | 16,59 € |
| 1.000 | 0,13642 € | 136,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12863 € | 257,26 € |
| 4.000 | 0,12129 € | 485,16 € |
| 6.000 | 0,11719 € | 703,14 € |
| 10.000 | 0,11223 € | 1.122,30 € |
| 14.000 | 0,10909 € | 1.527,26 € |
| 20.000 | 0,10585 € | 2.117,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


