18 µH Shielded Drum Core, Wirewound Inductor 580 mA 709mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4334.183NLT

DigiKey Part Number
553-3504-2-ND - Tape & Reel (TR)
553-3504-1-ND - Cut Tape (CT)
553-3504-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4334.183NLT
Description
FIXED IND 18UH 580MA 709 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 µH Shielded Drum Core, Wirewound Inductor 580 mA 709mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4334.183NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
430mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
709mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
16MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.126" L x 0.126" W (3.20mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.224
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,21400 €2,14 €
1000,17620 €17,62 €
1.0000,14489 €144,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,13136 €262,72 €
4.0000,12626 €505,04 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €