1.5 µH Shielded Drum Core, Wirewound Inductor 1.62 A 59mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4334.152NLT

DigiKey Part Number
553-3304-2-ND - Tape & Reel (TR)
553-3304-1-ND - Cut Tape (CT)
553-3304-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4334.152NLT
Description
FIXED IND 1.5UH 1.62A 59 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 1.62 A 59mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4334.152NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.62A
Shielding
Shielded
DC Resistance (DCR)
59mOhm Max
Q @ Freq
-
Frequency - Self Resonant
71MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.126" L x 0.126" W (3.20mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.915
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,13343 €266,86 €
4.0000,12558 €502,32 €
6.0000,12166 €729,96 €
10.0000,11773 €1.177,30 €
50.0000,10989 €5.494,50 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,25500 €2,55 €
250,23560 €5,89 €
500,21580 €10,79 €
1000,19040 €19,04 €
2500,18444 €46,11 €
5000,16482 €82,41 €
1.0000,13344 €133,44 €
Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,20400 €2,04 €
1000,16800 €16,80 €
1.0000,13813 €138,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €