
PA4334.122NLT | |
|---|---|
DigiKey Part Number | 553-3500-2-ND - Tape & Reel (TR) 553-3500-1-ND - Cut Tape (CT) 553-3500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4334.122NLT |
Description | FIXED IND 1.2UH 2.01A 59 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 2.01 A 59mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4334.122NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 59mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 83MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.126" W (3.20mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13343 € | 266,86 € |
| 4.000 | 0,12558 € | 502,32 € |
| 6.000 | 0,12166 € | 729,96 € |
| 10.000 | 0,11773 € | 1.177,30 € |
| 50.000 | 0,10989 € | 5.494,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25500 € | 2,55 € |
| 25 | 0,23560 € | 5,89 € |
| 50 | 0,21580 € | 10,79 € |
| 100 | 0,19040 € | 19,04 € |
| 250 | 0,18444 € | 46,11 € |
| 500 | 0,16482 € | 82,41 € |
| 1.000 | 0,13344 € | 133,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20400 € | 2,04 € |
| 100 | 0,16800 € | 16,80 € |
| 1.000 | 0,13813 € | 138,13 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

