
PA4334.104NLT | |
|---|---|
DigiKey Part Number | 553-3303-2-ND - Tape & Reel (TR) 553-3303-1-ND - Cut Tape (CT) 553-3303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4334.104NLT |
Description | FIXED IND 100UH 210MA 3.718 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 210 mA 3.718Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4334.104NLT Models |
Category | Current - Saturation (Isat) 210mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.718Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21400 € | 2,14 € |
| 100 | 0,17620 € | 17,62 € |
| 1.000 | 0,14489 € | 144,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13662 € | 273,24 € |
| 4.000 | 0,12882 € | 515,28 € |
| 6.000 | 0,12447 € | 746,82 € |
| 10.000 | 0,11920 € | 1.192,00 € |
| 14.000 | 0,11586 € | 1.622,04 € |
| 20.000 | 0,11242 € | 2.248,40 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


