
PA4333.822NLT | |
|---|---|
DigiKey Part Number | 553-3499-2-ND - Tape & Reel (TR) 553-3499-1-ND - Cut Tape (CT) 553-3499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4333.822NLT |
Description | FIXED IND 8.2UH 3.1A 69 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 3.1 A 69mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 69mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 13MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.291" L x 0.268" W (7.40mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,51900 € | 5,19 € |
| 100 | 0,42720 € | 42,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33779 € | 337,79 € |
| 2.000 | 0,33775 € | 675,50 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |


