
PA4333.751NLT | |
|---|---|
DigiKey Part Number | 553-3498-2-ND - Tape & Reel (TR) 553-3498-1-ND - Cut Tape (CT) 553-3498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4333.751NLT |
Description | FIXED IND 750NH 9.5A 8.7 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 750 nH Shielded Drum Core, Wirewound Inductor 9.5 A 8.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.291" L x 0.268" W (7.40mm x 6.80mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33586 € | 335,86 € |
| 3.000 | 0,32536 € | 976,08 € |
| 5.000 | 0,31487 € | 1.574,35 € |
| 10.000 | 0,30437 € | 3.043,70 € |
| 25.000 | 0,29388 € | 7.347,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,63000 € | 6,30 € |
| 25 | 0,57720 € | 14,43 € |
| 50 | 0,52480 € | 26,24 € |
| 100 | 0,46700 € | 46,70 € |
| 250 | 0,44084 € | 110,21 € |
| 500 | 0,37784 € | 188,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,49500 € | 4,95 € |
| 100 | 0,40710 € | 40,71 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |


