
PA4333.682NLT | |
|---|---|
DigiKey Part Number | 553-3300-2-ND - Tape & Reel (TR) 553-3300-1-ND - Cut Tape (CT) 553-3300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4333.682NLT |
Description | FIXED IND 6.8UH 3.2A 64 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 3.2 A 64mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 64mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 14MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.291" L x 0.268" W (7.40mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48900 € | 4,89 € |
| 100 | 0,40210 € | 40,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33069 € | 330,69 € |
| 2.000 | 0,31183 € | 623,66 € |
| 3.000 | 0,30131 € | 903,93 € |
| 5.000 | 0,28858 € | 1.442,90 € |
| 7.000 | 0,28049 € | 1.963,43 € |
| 10.000 | 0,27217 € | 2.721,70 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


