4.7 µH Shielded Drum Core, Wirewound Inductor 3.8 A 43.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4333.472NLT

DigiKey Part Number
553-3496-2-ND - Tape & Reel (TR)
553-3496-1-ND - Cut Tape (CT)
553-3496-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4333.472NLT
Description
FIXED IND 4.7UH 3.8A 43.5 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 3.8 A 43.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.8A
Shielding
Shielded
DC Resistance (DCR)
43.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.291" L x 0.268" W (7.40mm x 6.80mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.870
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,32864 €328,64 €
2.0000,30422 €608,44 €
3.0000,29074 €872,22 €
5.0000,27455 €1.372,75 €
7.0000,26435 €1.850,45 €
10.0000,25979 €2.597,90 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,54600 €5,46 €
250,49360 €12,34 €
500,45740 €22,87 €
1000,42390 €42,39 €
2500,38316 €95,79 €
5000,35492 €177,46 €
Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,49500 €4,95 €
1000,40710 €40,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €