
PA4333.332NLT | |
|---|---|
DigiKey Part Number | 553-3298-2-ND - Tape & Reel (TR) 553-3298-1-ND - Cut Tape (CT) 553-3298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4333.332NLT |
Description | FIXED IND 3.3UH 4.6A 30.5 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 4.6 A 30.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 23MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.291" L x 0.268" W (7.40mm x 6.80mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32197 € | 321,97 € |
| 2.000 | 0,30361 € | 607,22 € |
| 3.000 | 0,29337 € | 880,11 € |
| 5.000 | 0,28097 € | 1.404,85 € |
| 7.000 | 0,27310 € | 1.911,70 € |
| 10.000 | 0,26500 € | 2.650,00 € |
| 25.000 | 0,25979 € | 6.494,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,59600 € | 5,96 € |
| 100 | 0,49010 € | 49,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,62000 € | 6,20 € |
| 100 | 0,50970 € | 50,97 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |


