6.8 µH Shielded Drum Core, Wirewound Inductor 2.4 A 156mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4332.682NLT

DigiKey Part Number
553-3293-2-ND - Tape & Reel (TR)
553-3293-1-ND - Cut Tape (CT)
553-3293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4332.682NLT
Description
FIXED IND 6.8UH 2.4A 156 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 2.4 A 156mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4332.682NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
156mOhm Max
Q @ Freq
-
Frequency - Self Resonant
13MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.165" L x 0.165" W (4.20mm x 4.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.682
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,33700 €3,37 €
1000,27710 €27,71 €
1.0000,22790 €227,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20764 €622,92 €
6.0000,19581 €1.174,86 €
9.0000,18922 €1.702,98 €
15.0000,18123 €2.718,45 €
21.0000,17616 €3.699,36 €
30.0000,17094 €5.128,20 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €