
PA4332.152NLT | |
|---|---|
DigiKey Part Number | 553-3289-2-ND - Tape & Reel (TR) 553-3289-1-ND - Cut Tape (CT) 553-3289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4332.152NLT |
Description | FIXED IND 1.5UH 5.2A 36 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 5.2 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4332.152NLT Models |
Category | Current - Saturation (Isat) 7.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 36mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 30MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.165" L x 0.165" W (4.20mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35100 € | 3,51 € |
| 100 | 0,28850 € | 28,85 € |
| 1.000 | 0,23726 € | 237,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21616 € | 648,48 € |
| 6.000 | 0,20385 € | 1.223,10 € |
| 9.000 | 0,19698 € | 1.772,82 € |
| 15.000 | 0,18867 € | 2.830,05 € |
| 21.000 | 0,18339 € | 3.851,19 € |
| 30.000 | 0,17796 € | 5.338,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

