PA4330.681NLT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 7.293
Unit Price: 0,13000 €
Datasheet
680 nH Shielded Drum Core, Wirewound Inductor 2.8 A 65mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4330.681NLT

DigiKey Part Number
553-2562-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA4330.681NLT
Description
FIXED IND 680NH 2.8A 65 MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
680 nH Shielded Drum Core, Wirewound Inductor 2.8 A 65mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4330.681NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
65mOhm Max
Q @ Freq
-
Frequency - Self Resonant
77MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.087" L x 0.071" W (2.20mm x 1.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,20535 €1.642,80 €
Unit Price without VAT:0,20535 €
Unit Price with VAT:0,24437 €