68 µH Shielded Wirewound Inductor 380 mA 368mOhm Max Nonstandard, Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4322.683NLT

DigiKey Part Number
553-3700-2-ND - Tape & Reel (TR)
553-3700-1-ND - Cut Tape (CT)
553-3700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4322.683NLT
Description
FIXED IND 68UH 380MA 368 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µH Shielded Wirewound Inductor 380 mA 368mOhm Max Nonstandard, Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
PA4322.683NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
310mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
368mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard, Corner Terminals
Tolerance
±20%
Size / Dimension
0.201" L x 0.201" W (5.10mm x 5.10mm)
Current Rating (Amps)
Height - Seated (Max)
0.122" (3.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74408942680Würth Elektronik350732-3918-1-ND1,91000 €Direct
In-Stock: 1.041
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,36000 €1,36 €
101,12000 €11,20 €
1000,92070 €92,07 €
1.0000,75743 €757,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,79291 €1.585,82 €
Manufacturers Standard Package
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,61840 €