68 µH Shielded Wirewound Inductor 380 mA 368mOhm Max Nonstandard, Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4322.683NLT

DigiKey Part Number
553-3700-2-ND - Tape & Reel (TR)
553-3700-1-ND - Cut Tape (CT)
553-3700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4322.683NLT
Description
FIXED IND 68UH 380MA 368 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
68 µH Shielded Wirewound Inductor 380 mA 368mOhm Max Nonstandard, Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
PA4322.683NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
310mA
Shielding
Shielded
DC Resistance (DCR)
368mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, Corner Terminals
Supplier Device Package
-
Size / Dimension
0.201" L x 0.201" W (5.10mm x 5.10mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.041
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,62835 €1.256,70 €
4.0000,59866 €2.394,64 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,45000 €1,45 €
101,13200 €11,32 €
251,02360 €25,59 €
500,94840 €47,42 €
1000,87840 €87,84 €
2500,79356 €198,39 €
5000,73460 €367,30 €
1.0000,67982 €679,82 €
Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
101,05000 €10,50 €
1000,86300 €86,30 €
1.0000,70996 €709,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €