
PA4322.473NLT | |
|---|---|
DigiKey Part Number | 553-3699-2-ND - Tape & Reel (TR) 553-3699-1-ND - Cut Tape (CT) 553-3699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4322.473NLT |
Description | FIXED IND 47UH 460MA 270 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 460 mA 270mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | PA4322.473NLT Models |
Category | Current - Saturation (Isat) 380mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 270mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, Corner Terminals |
Tolerance ±20% | Size / Dimension 0.201" L x 0.201" W (5.10mm x 5.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,12000 € | 11,20 € |
| 100 | 0,92070 € | 92,07 € |
| 1.000 | 0,75743 € | 757,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,79291 € | 1.585,82 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

