
PA4322.223NLT | |
|---|---|
DigiKey Part Number | 553-3698-2-ND - Tape & Reel (TR) 553-3698-1-ND - Cut Tape (CT) 553-3698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4322.223NLT |
Description | FIXED IND 22UH 640MA 145 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 640 mA 145mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | PA4322.223NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 540mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 145mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.201" L x 0.201" W (5.10mm x 5.10mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,23300 € | 12,33 € |
| 25 | 1,13680 € | 28,42 € |
| 50 | 1,01580 € | 50,79 € |
| 100 | 0,84650 € | 84,65 € |
| 250 | 0,82232 € | 205,58 € |
| 500 | 0,77394 € | 386,97 € |
| 1.000 | 0,72557 € | 725,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,62835 € | 1.256,70 € |
| 4.000 | 0,59866 € | 2.394,64 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

