
PA4322.104NLT | |
|---|---|
DigiKey Part Number | 553-3701-2-ND - Tape & Reel (TR) 553-3701-1-ND - Cut Tape (CT) 553-3701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4322.104NLT |
Description | FIXED IND 100UH 300MA 580 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 300 mA 580mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | PA4322.104NLT Models |
Category | Current - Saturation (Isat) 260mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 580mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, Corner Terminals |
Tolerance ±20% | Size / Dimension 0.201" L x 0.201" W (5.10mm x 5.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,11100 € | 11,11 € |
| 100 | 0,91340 € | 91,34 € |
| 1.000 | 0,75142 € | 751,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,78662 € | 1.573,24 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

