
PA4321.683NLT | |
|---|---|
DigiKey Part Number | 553-3691-2-ND - Tape & Reel (TR) 553-3691-1-ND - Cut Tape (CT) 553-3691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4321.683NLT |
Description | FIXED IND 68UH 1.6A 176 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 1.6 A 176mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | PA4321.683NLT Models |
Category | Current - Saturation (Isat) 1.28A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 176mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, Corner Terminals |
Tolerance ±20% | Size / Dimension 0.394" L x 0.402" W (10.00mm x 10.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,28000 € | 12,80 € |
| 100 | 1,05240 € | 105,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,88721 € | 665,41 € |
| 1.500 | 0,83671 € | 1.255,06 € |
| 2.250 | 0,80855 € | 1.819,24 € |
| 3.750 | 0,77445 € | 2.904,19 € |
| 5.250 | 0,75280 € | 3.952,20 € |
| 7.500 | 0,74738 € | 5.605,35 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

