
PA4321.152NLT | |
|---|---|
DigiKey Part Number | 553-3687-2-ND - Tape & Reel (TR) 553-3687-1-ND - Cut Tape (CT) 553-3687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4321.152NLT |
Description | FIXED IND 1.5UH 7.8A 5.1 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 7.8 A 5.1mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | PA4321.152NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.44A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.402" W (10.00mm x 10.20mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,29600 € | 12,96 € |
| 100 | 1,06570 € | 106,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,89839 € | 673,79 € |
| 1.500 | 0,84725 € | 1.270,88 € |
| 2.250 | 0,81872 € | 1.842,12 € |
| 3.750 | 0,78420 € | 2.940,75 € |
| 5.250 | 0,76228 € | 4.001,97 € |
| 7.500 | 0,75679 € | 5.675,92 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

