100 µH Shielded Wirewound Inductor 1.2 A 224mOhm Max Nonstandard, Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4321.104NLT

DigiKey Part Number
553-3692-2-ND - Tape & Reel (TR)
553-3692-1-ND - Cut Tape (CT)
553-3692-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4321.104NLT
Description
FIXED IND 100UH 1.2A 224 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 µH Shielded Wirewound Inductor 1.2 A 224mOhm Max Nonstandard, Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
PA4321.104NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
990mA
Shielding
Shielded
DC Resistance (DCR)
224mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, Corner Terminals
Supplier Device Package
-
Size / Dimension
0.394" L x 0.402" W (10.00mm x 10.20mm)
Height - Seated (Max)
0.201" (5.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 635
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,29600 €12,96 €
1001,06570 €106,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,89839 €673,79 €
1.5000,84725 €1.270,88 €
2.2500,81872 €1.842,12 €
3.7500,78420 €2.940,75 €
5.2500,76228 €4.001,97 €
7.5000,75679 €5.675,92 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €