
PA4320.473NLT | |
|---|---|
DigiKey Part Number | 553-3682-2-ND - Tape & Reel (TR) 553-3682-1-ND - Cut Tape (CT) 553-3682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4320.473NLT |
Description | FIXED IND 47UH 4.2A 56 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 4.2 A 56mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4320.473NLT Models |
Category | Current - Saturation (Isat) 4.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 56mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.402" (10.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,71300 € | 17,13 € |
| 100 | 1,40850 € | 140,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,28327 € | 384,98 € |
| 600 | 1,21012 € | 726,07 € |
| 900 | 1,16933 € | 1.052,40 € |
| 1.500 | 1,11995 € | 1.679,92 € |
| 2.100 | 1,08861 € | 2.286,08 € |
| 3.000 | 1,05637 € | 3.169,11 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

