
PA4320.153NLT | |
|---|---|
DigiKey Part Number | 553-3680-2-ND - Tape & Reel (TR) 553-3680-1-ND - Cut Tape (CT) 553-3680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4320.153NLT |
Description | FIXED IND 15UH 7A 22 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 7 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4320.153NLT Models |
Category | Current - Saturation (Isat) 8.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 22mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.402" (10.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,69900 € | 16,99 € |
| 100 | 1,39730 € | 139,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,26160 € | 378,48 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

