
PA4320.104NLT | |
|---|---|
DigiKey Part Number | 553-3683-2-ND - Tape & Reel (TR) 553-3683-1-ND - Cut Tape (CT) 553-3683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4320.104NLT |
Description | FIXED IND 100UH 2.8A 125 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 2.8 A 125mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4320.104NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 125mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,60600 € | 16,06 € |
| 100 | 1,32030 € | 132,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,20293 € | 360,88 € |
| 600 | 1,13435 € | 680,61 € |
| 900 | 1,09612 € | 986,51 € |
| 1.500 | 1,04982 € | 1.574,73 € |
| 2.100 | 1,02042 € | 2.142,88 € |
| 3.000 | 0,99019 € | 2.970,57 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

