
PA4319.684NLT | |
|---|---|
DigiKey Part Number | 553-3720-2-ND - Tape & Reel (TR) 553-3720-1-ND - Cut Tape (CT) 553-3720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4319.684NLT |
Description | FIXED IND 680UH 290MA 1.98 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Wirewound Inductor 290 mA 1.98Ohm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | PA4319.684NLT Models |
Category | Current - Saturation (Isat) 220mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.98Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, Corner Terminals |
Tolerance ±10% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,17600 € | 11,76 € |
| 100 | 0,96750 € | 96,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83777 € | 837,77 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

