
PA4319.224NLT | |
|---|---|
DigiKey Part Number | 553-3719-2-ND - Tape & Reel (TR) 553-3719-1-ND - Cut Tape (CT) 553-3719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4319.224NLT |
Description | FIXED IND 220UH 410MA 710 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Wirewound Inductor 410 mA 710mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | PA4319.224NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 710mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,30300 € | 13,03 € |
| 25 | 1,20120 € | 30,03 € |
| 50 | 1,07340 € | 53,67 € |
| 100 | 0,89440 € | 89,44 € |
| 250 | 0,86888 € | 217,22 € |
| 500 | 0,81774 € | 408,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76664 € | 766,64 € |
| 3.000 | 0,74109 € | 2.223,27 € |
| 5.000 | 0,71553 € | 3.577,65 € |
| 10.000 | 0,67975 € | 6.797,50 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

