15 µH Shielded Wirewound Inductor 1.6 A 55mOhm Max Nonstandard, Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4319.153NLT

DigiKey Part Number
553-3714-2-ND - Tape & Reel (TR)
553-3714-1-ND - Cut Tape (CT)
553-3714-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4319.153NLT
Description
FIXED IND 15UH 1.6A 55 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 µH Shielded Wirewound Inductor 1.6 A 55mOhm Max Nonstandard, Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
PA4319.153NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.36A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
55mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard, Corner Terminals
Tolerance
±20%
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.161" (4.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.933
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,43000 €1,43 €
101,17600 €11,76 €
1000,96750 €96,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,83777 €837,77 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,70170 €