
PA4319.103NLT | |
|---|---|
DigiKey Part Number | 553-3713-2-ND - Tape & Reel (TR) 553-3713-1-ND - Cut Tape (CT) 553-3713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4319.103NLT |
Description | FIXED IND 10UH 1.92A 38 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 1.92 A 38mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | PA4319.103NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.64A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71735 € | 717,35 € |
| 2.000 | 0,67653 € | 1.353,06 € |
| 3.000 | 0,65376 € | 1.961,28 € |
| 5.000 | 0,63254 € | 3.162,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,06000 € | 10,60 € |
| 100 | 0,87200 € | 87,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,10200 € | 11,02 € |
| 100 | 0,90680 € | 90,68 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

