
PA4318.473NLT | |
|---|---|
DigiKey Part Number | 553-3709-2-ND - Tape & Reel (TR) 553-3709-1-ND - Cut Tape (CT) 553-3709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4318.473NLT |
Description | FIXED IND 47UH 860MA 300 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 860 mA 300mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | PA4318.473NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 720mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.240" L x 0.240" W (6.10mm x 6.10mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,25600 € | 12,56 € |
| 25 | 1,15800 € | 28,95 € |
| 50 | 1,03500 € | 51,75 € |
| 100 | 0,86250 € | 86,25 € |
| 250 | 0,83780 € | 209,45 € |
| 500 | 0,78856 € | 394,28 € |
| 1.000 | 0,73926 € | 739,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,63864 € | 1.277,28 € |
| 4.000 | 0,60995 € | 2.439,80 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

