
PA4310.683NLT | |
|---|---|
DigiKey Part Number | 553-3623-2-ND - Tape & Reel (TR) 553-3623-1-ND - Cut Tape (CT) 553-3623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4310.683NLT |
Description | FIXED IND 68UH 4.3A 225 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Wirewound Inductor 4.3 A 225mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4310.683NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 225mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52384 € | 261,92 € |
| 1.000 | 0,49396 € | 493,96 € |
| 1.500 | 0,47729 € | 715,93 € |
| 2.500 | 0,45711 € | 1.142,78 € |
| 3.500 | 0,44430 € | 1.555,05 € |
| 5.000 | 0,43112 € | 2.155,60 € |
| 12.500 | 0,41793 € | 5.224,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,73100 € | 7,31 € |
| 100 | 0,60050 € | 60,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,76000 € | 7,60 € |
| 100 | 0,62450 € | 62,45 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

