
PA4310.563NLT | |
|---|---|
DigiKey Part Number | PA4310.563NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4310.563NLT |
Description | FIXED IND 56UH 4.8A 191 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Wirewound Inductor 4.8 A 191mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4310.563NLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 191mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.504" L x 0.504" W (12.80mm x 12.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55358 € | 1.383,95 € |
| Unit Price without VAT: | 0,55358 € |
|---|---|
| Unit Price with VAT: | 0,65876 € |

