
PA4310.394NLT | |
|---|---|
DigiKey Part Number | PA4310.394NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4310.394NLT |
Description | FIXED IND 390UH 1.7A 1.17 OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 µH Unshielded Wirewound Inductor 1.7 A 1.17Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4310.394NLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.17Ohm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.504" L x 0.504" W (12.80mm x 12.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54919 € | 1.372,97 € |
| Unit Price without VAT: | 0,54919 € |
|---|---|
| Unit Price with VAT: | 0,65354 € |

