
PA4310.332NLT | |
|---|---|
DigiKey Part Number | 553-3619-2-ND - Tape & Reel (TR) 553-3619-1-ND - Cut Tape (CT) 553-3619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4310.332NLT |
Description | FIXED IND 3.3UH 20A 26 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 20 A 26mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4310.332NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 26mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57408 € | 287,04 € |
| 1.000 | 0,52342 € | 523,42 € |
| 2.500 | 0,50653 € | 1.266,33 € |
| 5.000 | 0,48965 € | 2.448,25 € |
| 12.500 | 0,47276 € | 5.909,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,92900 € | 9,29 € |
| 25 | 0,84400 € | 21,10 € |
| 50 | 0,79360 € | 39,68 € |
| 100 | 0,65850 € | 65,85 € |
| 250 | 0,60784 € | 151,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,76000 € | 7,60 € |
| 100 | 0,62450 € | 62,45 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

