
PA4310.105NLT | |
|---|---|
DigiKey Part Number | 553-3617-2-ND - Tape & Reel (TR) 553-3617-1-ND - Cut Tape (CT) 553-3617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4310.105NLT |
Description | FIXED IND 1MH 1.1A 3.6 OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Wirewound Inductor 1.1 A 3.6Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4310.105NLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3.6Ohm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.504" L x 0.504" W (12.80mm x 12.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,72200 € | 7,22 € |
| 100 | 0,59310 € | 59,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56694 € | 283,47 € |
| 1.000 | 0,51691 € | 516,91 € |
| 2.500 | 0,50023 € | 1.250,57 € |
| 5.000 | 0,48356 € | 2.417,80 € |
| 12.500 | 0,46688 € | 5.836,00 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

