100 µH Unshielded Wirewound Inductor 3.5 A 310mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4310.104NLT

DigiKey Part Number
553-3616-2-ND - Tape & Reel (TR)
553-3616-1-ND - Cut Tape (CT)
553-3616-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4310.104NLT
Description
FIXED IND 100UH 3.5A 310 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Wirewound Inductor 3.5 A 310mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4310.104NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
310mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
Nonstandard
Inductance
Size / Dimension
0.504" L x 0.504" W (12.80mm x 12.80mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.743
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,81000 €8,10 €
1000,66630 €66,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,58126 €290,63 €
1.0000,54810 €548,10 €
1.5000,52961 €794,42 €
2.5000,50722 €1.268,05 €
3.5000,49301 €1.725,54 €
5.0000,47839 €2.391,95 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €