1 µH Unshielded Wirewound Inductor 20 A 16mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4310.102NLT

DigiKey Part Number
553-3614-2-ND - Tape & Reel (TR)
553-3614-1-ND - Cut Tape (CT)
553-3614-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4310.102NLT
Description
FIXED IND 1UH 20A 16 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Wirewound Inductor 20 A 16mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4310.102NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
16mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.504" L x 0.504" W (12.80mm x 12.80mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.475
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,76000 €7,60 €
1000,62450 €62,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,54480 €272,40 €
1.0000,51372 €513,72 €
1.5000,49638 €744,57 €
2.5000,47540 €1.188,50 €
3.5000,46207 €1.617,24 €
5.0000,44836 €2.241,80 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €