
PA4309.683NLT | |
|---|---|
DigiKey Part Number | 553-3613-2-ND - Tape & Reel (TR) 553-3613-1-ND - Cut Tape (CT) 553-3613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4309.683NLT |
Description | FIXED IND 68UH 4.2A 298 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Wirewound Inductor 4.2 A 298mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4309.683NLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 298mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.504" L x 0.504" W (12.80mm x 12.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,79100 € | 7,91 € |
| 100 | 0,65000 € | 65,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54520 € | 272,60 € |
| 1.000 | 0,53855 € | 538,55 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

