
PA4309.562NLT | |
|---|---|
DigiKey Part Number | PA4309.562NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4309.562NLT |
Description | FIXED IND 5.6UH 14.5A 40 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Wirewound Inductor 14.5 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4309.562NLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 40mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.504" L x 0.504" W (12.80mm x 12.80mm) |
Tolerance ±30% | Height - Seated (Max) 0.276" (7.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53427 € | 1.335,67 € |
| Unit Price without VAT: | 0,53427 € |
|---|---|
| Unit Price with VAT: | 0,63578 € |

