
PA4309.474NLT | |
|---|---|
DigiKey Part Number | 553-3611-2-ND - Tape & Reel (TR) 553-3611-1-ND - Cut Tape (CT) 553-3611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4309.474NLT |
Description | FIXED IND 470UH 1.6A 1.755 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Wirewound Inductor 1.6 A 1.755Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4309.474NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.755Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51108 € | 255,54 € |
| 1.000 | 0,48192 € | 481,92 € |
| 1.500 | 0,46566 € | 698,49 € |
| 2.500 | 0,44597 € | 1.114,92 € |
| 3.500 | 0,43347 € | 1.517,14 € |
| 5.000 | 0,42061 € | 2.103,05 € |
| 12.500 | 0,40663 € | 5.082,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,71300 € | 7,13 € |
| 100 | 0,58590 € | 58,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,74100 € | 7,41 € |
| 100 | 0,60930 € | 60,93 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

