
PA4309.332NLT | |
|---|---|
DigiKey Part Number | 553-3609-2-ND - Tape & Reel (TR) 553-3609-1-ND - Cut Tape (CT) 553-3609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4309.332NLT |
Description | FIXED IND 3.3UH 19A 30 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 19 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4309.332NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,71300 € | 7,13 € |
| 100 | 0,58590 € | 58,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52482 € | 262,41 € |
| 1.000 | 0,48577 € | 485,77 € |
| 1.500 | 0,46423 € | 696,34 € |
| 2.500 | 0,43836 € | 1.095,90 € |
| 3.500 | 0,42207 € | 1.477,24 € |
| 5.000 | 0,40663 € | 2.033,15 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

