270 µH Unshielded Wirewound Inductor 2.12 A 985mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4309.274NLT

DigiKey Part Number
PA4309.274NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA4309.274NLT
Description
FIXED IND 270UH 2.12A 985 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 µH Unshielded Wirewound Inductor 2.12 A 985mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4309.274NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
985mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
Nonstandard
Inductance
Size / Dimension
0.504" L x 0.504" W (12.80mm x 12.80mm)
Tolerance
±20%
Height - Seated (Max)
0.276" (7.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,53854 €1.346,35 €
Unit Price without VAT:0,53854 €
Unit Price with VAT:0,64086 €