
PA4309.154NLT | |
|---|---|
DigiKey Part Number | 553-PA4309.154NLTTR-ND - Tape & Reel (TR) 553-PA4309.154NLTCT-ND - Cut Tape (CT) 553-PA4309.154NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4309.154NLT |
Description | FIXED IND 150UH 2.8A 605 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Wirewound Inductor 2.8 A 605mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4309.154NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 605mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,74100 € | 7,41 € |
| 100 | 0,60930 € | 60,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53152 € | 265,76 € |
| 1.000 | 0,50120 € | 501,20 € |
| 1.500 | 0,48429 € | 726,43 € |
| 2.500 | 0,46381 € | 1.159,53 € |
| 3.500 | 0,45081 € | 1.577,84 € |
| 5.000 | 0,43744 € | 2.187,20 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

