100 µH Unshielded Wirewound Inductor 3.5 A 405mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4309.104NLT

DigiKey Part Number
553-3606-2-ND - Tape & Reel (TR)
553-3606-1-ND - Cut Tape (CT)
553-3606-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4309.104NLT
Description
FIXED IND 100UH 3.5A 405 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Wirewound Inductor 3.5 A 405mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4309.104NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
405mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.504" L x 0.504" W (12.80mm x 12.80mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.625
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,74100 €7,41 €
1000,60930 €60,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,53152 €265,76 €
1.0000,50120 €501,20 €
1.5000,48429 €726,43 €
2.5000,46381 €1.159,53 €
3.5000,45081 €1.577,84 €
5.0000,43744 €2.187,20 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €