
PA4308.683NLT | |
|---|---|
DigiKey Part Number | 553-3603-2-ND - Tape & Reel (TR) 553-3603-1-ND - Cut Tape (CT) 553-3603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4308.683NLT |
Description | FIXED IND 68UH 1.6A 660 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Wirewound Inductor 1.6 A 660mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4308.683NLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 660mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4308.683NLT | Pulse Electronics | 391 | 553-3603-1-ND | 0,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68600 € | 6,86 € |
| 100 | 0,56370 € | 56,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46006 € | 460,06 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

